
12-bit, single-channel, voltage-output digital-to-analog converter (DAC) operating from a 2.5 V to 5.5 V supply. Features a 2-wire serial interface with a 125 kS/s conversion rate and 8 µs settling time. Offers a 0.7 V/µs slew rate and ±16 LSB integral nonlinearity. Packaged in MSOP with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD5321BRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5321BRM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 1.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Slew Rate | 0.7V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5321BRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
