12-bit, single-channel digital-to-analog converter (DAC) with serial I2C interface. Features a 125 kS/s sampling rate, 10 µs settling time, and unipolar voltage output. Operates from a 2.5V to 5.5V supply, with a maximum power dissipation of 1.4mW. Housed in a 6-pin SOT-23 package with gold contact plating. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5321BRTZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5321BRTZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
