
12-Bit, single-channel, voltage-output digital-to-analog converter (DAC) with a 2-wire serial interface. Features a 125 kS/s conversion rate, 8 µs settling time, and 0.7 V/µs slew rate. Operates from a 2.5 V to 5.5 V single supply, with a maximum power dissipation of 1.4 mW. Integral nonlinearity is 16 LSB. Packaged in a 6-lead SOT-23 with gold contact plating.
Sign in to ask questions about the Analog Devices AD5321BRTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5321BRTZ-REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 1.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Slew Rate | 0.7V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5321BRTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
