The AD5322BRM-REEL is a 12-bit digital-to-analog converter with a nominal supply voltage of 3V and a maximum supply current of 0.4mA. It is packaged in a 10-pin MSOP package and has a temperature grade of industrial, operating from -40°C to 105°C. The device has 10 terminals and is a single function device.
Analog Devices AD5322BRM-REEL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5322BRM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.