The AD5323ARU-REEL7 is a 12-bit digital-to-analog converter from Analog Devices. It operates over an industrial temperature range of -40°C to 105°C and has a supply voltage of 3V. The device has a maximum supply current of 0.45mA and is available in a 16-pin TSSOP package. It is designed for use in a variety of applications, including data conversion and signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5323ARU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.45 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5323ARU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.