
Quad voltage output 12-bit digital-to-analog converter (DAC) with a 125 kS/s conversion rate. Features a 2.5 V to 5.5 V supply voltage range and a 500 µA quiescent current. Operates with SPI serial interface and offers a 12-bit resolution. Housed in a 10-lead MSOP package with tin/lead contact plating. Maximum power dissipation is 3 mW, with a settling time of 8 µs and slew rate of 0.7 V/µs.
Sign in to ask questions about the Analog Devices AD5324ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5324ARM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Slew Rate | 0.7V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5324ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
