
Four-channel, 12-bit digital-to-analog converter (DAC) with serial input, offering a 125 kS/s conversion rate and 10 µs settling time. Features unipolar voltage output and SPI serial interface. Operates from a 2.5V to 5.5V supply, with a maximum power dissipation of 5mW. Packaged in a 10-lead MSOP with tin/lead plating, suitable for tape and reel packaging.
Sign in to ask questions about the Analog Devices AD5324ARM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5324ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5324ARM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
