
Quad voltage output 12-bit DAC featuring a 125 kS/s conversion rate and 8 µs settling time. Operates from a single 2.5 V to 5.5 V supply, delivering a 2.5 V to 5.5 V output voltage. Interface options include SPI and 3-wire serial communication. Housed in a 10-lead MSOP package, this RoHS compliant component offers a 0.7 V/µs slew rate and a maximum power dissipation of 5 mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5324ARMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5324ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Slew Rate | 0.7V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5324ARMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
