
Quad voltage output 12-bit digital-to-analog converter (DAC) with a 125 kS/s conversion rate. Features SPI interface, 2.5 V to 5.5 V supply voltage range, and a maximum output voltage of 5.5 V. Integral nonlinearity is 10 LSB, with a settling time of 8 µs and slew rate of 0.7 V/µs. Housed in a 10-lead MSOP package, this component operates from -40°C to 105°C with a maximum power dissipation of 5 mW.
Sign in to ask questions about the Analog Devices AD5324BRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5324BRM technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Slew Rate | 0.7V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5324BRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
