
The AD5325BRM is a 12-bit digital-to-analog converter (DAC) with four channels, operating at a conversion rate of 125 kilosamples per second. It features an I2C interface and a unipolar output type. The device is available in a surface-mount MSOP-10 package and is specified to operate over a temperature range of -40°C to 105°C. The AD5325BRM is not RoHS compliant.
Analog Devices AD5325BRM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5325BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
