
Four-channel, 12-bit digital-to-analog converter (DAC) with a serial I2C interface. Features a 125 kS/s conversion rate and 10 µs settling time. Operates from a 2.5V to 5.5V supply voltage with a maximum power dissipation of 2.5mW. Housed in a 16-lead TSSOP package with tin-lead plating. Integral nonlinearity is 16 LSB, and the output polarity is unipolar.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5326ARU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5326ARU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
