The AD5326BRU-REEL7 is a 12-bit digital-to-analog converter with four channels, operating over an I2C interface. It is packaged in a TSSOP-16 configuration and is suitable for use in temperatures ranging from -40°C to 105°C. The device is available in tape and reel packaging with a quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5326BRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Differential Output | No |
| Interface | I2C |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of D/A Converters | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5326BRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
