Quad voltage output 12-bit digital-to-analog converter (DAC) with a 2-wire serial interface. Features a 125 kS/s conversion rate, 8 µs settling time, and 0.7 V/µs slew rate. Operates from a single 2.5V to 5.5V supply, consuming 400 µA typical supply current. Offers 12-bit resolution with ±10 LSB integral nonlinearity. Packaged in a 14-pin SOP with matte tin contact plating, suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Analog Devices AD5326BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5326BRUZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | AD5326 |
| Settling Time | 8us |
| Slew Rate | 0.7V/µs |
| Supply Current | 500uA |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5326BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
