Octal voltage output 12-bit DACs offer 8 independent channels with a 12-bit resolution. Featuring a serial SPI interface, these converters operate with a 2.5 V to 5.5 V supply voltage and provide a unipolar voltage output. Achieving a sampling rate of 2 MS/s and a settling time of 6 µs, the device boasts a 0.7 V/µs slew rate and an integral nonlinearity of 16 LSB. Packaged in a 16-lead TSSOP with tin/lead contact plating, these DACs operate across a -40°C to 105°C temperature range.
Analog Devices AD5328ARU technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 2MS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5328ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
