
Octal 12-bit digital-to-analog converter (DAC) with voltage output, operating from a 2.5 V to 5.5 V supply. Features a 16-lead TSSOP package with a JEDEC code of R-PDSO-G16, measuring 4.4 mm in width and 5 mm in length. Designed for automotive temperature grades, with a maximum operating temperature of 125°C and a minimum of -40°C. Maximum supply current is 1.8 mA, with a nominal supply voltage of 3 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5328BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.8 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5328BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.