
Octal 12-bit voltage output digital-to-analog converter (DAC) with a 2.5V to 5.5V supply range. Features a 2MS/s sampling rate and SPI serial interface. Offers 12-bit resolution with a 6µs settling time and 0.7V/µs slew rate. Integral nonlinearity is 12LSB. Operates across a -40°C to 105°C temperature range. Packaged in a 16-lead TSSOP on tape and reel.
Analog Devices AD5328BRUZ-REEL7 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5328BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
