
4-bit analog multiplier/divider IC featuring a 1MHz -3dB bandwidth and 1% accuracy. This component operates with dual supply voltages ranging from 10V to 18V, with a typical operating voltage of 15V. It offers a 45V/µs slew rate and a 1µs settling time, supporting up to 10V output voltage. Packaged in a 14-pin SBCDIP (TO-116) with gold contact plating, it is designed for through-hole mounting.
Analog Devices AD532JDZ technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 1% |
| Package/Case | TO-116 |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Frequency | 1MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 3 |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 15V |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 45V/µs |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD532JDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
