The AD532JH is a dual supply op-amp with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a nominal supply current of 4mA and a slew rate of 45V/µs. The device is available in a TO-100 package with a through hole mount. The AD532JH is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD532JH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD532JH technical specifications.
| Package/Case | TO-100 |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Nominal Supply Current | 4mA |
| Number of Amplifiers | 3 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 45V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD532JH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
