
Internally trimmed integrated circuit multiplier featuring 1% accuracy and a 1MHz -3dB bandwidth. This single-circuit component operates with a dual supply voltage range of 10V to 18V, typically 15V, and a maximum supply current of 6mA. It offers a 45V/µs slew rate and a 1µs settling time, with a maximum output voltage of 10V. The TO-100 package with gold contact plating supports through-hole mounting.
Sign in to ask questions about the Analog Devices AD532JHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD532JHZ technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 1% |
| Package/Case | TO-100 |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Frequency | 1MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 3 |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 15V |
| Output Voltage | 10V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 45V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD532JHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
