Analog Multiplier/Divider 4Bit 14-Pin SBCDIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD532KD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Mount | Through Hole |
| Nominal Supply Current | 4mA |
| Number of Bits | 4 |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD532KD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.