Analog Multiplier/Divider 4Bit 10-Pin TO-100
Checking distributor stock and pricing after the page loads.
| Logic Function | Analog Multiplier/Divider |
| Number of Elements per Chip | 1 |
| Number of Bits | 4 |
| Output Type | Single |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 10 |
| Package/Case | TO-100 |
| Package Family Name | TO-100 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |