
4-bit analog multiplier/divider IC featuring a 1MHz -3dB bandwidth and 1% accuracy. This through-hole component is housed in a 10-pin TO-100 package with gold contact plating. It operates with dual supply voltages between 10V and 18V, drawing a maximum supply current of 6mA. Key performance specifications include a 45V/µs slew rate and a 1µs settling time, with a maximum output voltage of 10V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD532KHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Accuracy | 1% |
| Package/Case | TO-100-10 |
| Contact Plating | Gold |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Frequency | 1MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 3 |
| Number of Bits | 4 |
| Operating Supply Current | 6mA |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 45V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD532KHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
