The AD532SCHIPS is a special purpose amplifier from Analog Devices. It operates over a temperature range of -55°C to 125°C and has a supply voltage of 10V to 22V. The device has 10 terminals and is packaged in a 10-pin die format. It is designed for military temperature grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD532SCHIPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD532SCHIPS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N10 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 10 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD532SCHIPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.