
Four-channel, 4-bit analog multiplier/divider IC featuring a 1MHz -3dB bandwidth and 1% accuracy. Operates with dual supply voltages from ±10V to ±15V, with a maximum of ±22V. Offers a 45V/µs slew rate and 1µs settling time, supporting a 10V maximum input and output voltage. Packaged in a 14-pin CDIP with tin-lead contact plating, designed for through-hole mounting and operating across a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD532SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Accuracy | 1% |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 10V |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 22V |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 1us |
| Slew Rate | 45V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD532SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
