
Analog Multiplier/Divider 4Bit 14-Pin CDIP Tube
Sign in to ask questions about the Analog Devices AD532SD/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD532SD/883B technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 1% |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 10V |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 22V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 1us |
| Slew Rate | 45V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD532SD/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.