
4-bit analog multiplier/divider IC featuring a 1MHz -3dB bandwidth and 1% accuracy. This single-circuit component operates with a dual supply voltage range of -15V to +15V, a maximum operating supply voltage of 22V, and a maximum input voltage of 10V. It offers a slew rate of 45V/µs and a settling time of 1µs. Packaged in a 10-pin TO-100 case with tin-lead contact plating, this through-hole mount component supports an operating temperature range of -55°C to 125°C.
Analog Devices AD532SH technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 1% |
| Package/Case | TO-100-10 |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | -15V |
| Max Frequency | 1MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 22V |
| Output Voltage | 10V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Settling Time | 1us |
| Slew Rate | 45V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD532SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
