
Single-channel, 10-bit digital-to-analog converter (DAC) with a unipolar voltage output. Features a parallel interface, operating supply voltage range of 2.5V to 5.5V, and a maximum supply current of 140µA. Achieves a conversion rate of 143 kS/s with a settling time of 9µs. Integral nonlinearity is rated at 4 LSB. Housed in a SOP package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5331BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Height | 1.05mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 9us |
| Supply Current | 140uA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5331BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
