
Dual 10-bit voltage output digital-to-analog converter (DAC) with a parallel interface. Features rail-to-rail voltage output, a 143 kS/s conversion rate, and a settling time of 7 µs. Operates from a single 2.5V to 5.5V supply, with a maximum power dissipation of 2.25mW. Integral nonlinearity is 4 LSB. Packaged in a 24-lead TSSOP for surface mounting, with tin matte contact plating.
Analog Devices AD5333BRUZ-REEL technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Power Dissipation | 2.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.25mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 0.7V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5333BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
