
The AD5335BRUZ-REEL7 is a 10-bit digital-to-analog converter (DAC) with four channels, packaged in a lead-free TSSOP-24. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The DAC features a settling time of 9us and is available in a tape and reel packaging format.
Analog Devices AD5335BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Differential Output | No |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 10 |
| Number of D/A Converters | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5335BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
