
Dual 8-bit voltage output digital-to-analog converter (DAC) with a 2-wire serial interface. Features a 14.8 kS/s conversion rate, 6 µs settling time, and 0.7 V/µs slew rate. Operates from a 2.5 V to 5.5 V supply voltage, with a maximum output voltage of 5.5 V. Integral nonlinearity is 1 LSB. Packaged in SOP with Tin/Lead contact plating.
Sign in to ask questions about the Analog Devices AD5337ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5337ARM technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 14.8KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.9mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 14.8KS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5337ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
