
Dual voltage output, 8-bit digital-to-analog converter (DAC) with a 2-wire interface. Features a 14.8 kS/s conversion rate, 6 µs settling time, and 0.7 V/µs slew rate. Operates from a 2.5 V to 5.5 V single supply, offering a 250 µA quiescent current. Integral nonlinearity is 1 LSB, with voltage outputs ranging from 250 mV to 5.5 V. Packaged in SOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD5337ARMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5337ARMZ-REEL7 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 14.8KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Analog, Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 14.8KS/s |
| Series | nanoDAC™ |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5337ARMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
