
8-bit, dual-channel digital-to-analog converter (DAC) with a serial interface supporting I2C and 2-wire communication. Features a 14.8 kS/s conversion rate, 6µs settling time, and 0.5 LSB integral nonlinearity. Operates from a 2.5V to 5.5V single supply voltage with a maximum power dissipation of 1.9mW. Packaged in an MSOP-8 surface-mount case with tin/lead plating, suitable for tape and reel packaging.
Analog Devices AD5337BRM-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 14.8KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 14.8KS/s |
| Settling Time | 8us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5337BRM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
