
Dual 8-bit voltage output digital-to-analog converter (DAC) with a 2-wire serial interface. Features a 14.8 kS/s conversion rate, 0.5 LSB integral nonlinearity, and a 6 µs settling time. Operates from a 2.5 V to 5.5 V single supply, with a maximum power dissipation of 1.9 mW. Packaged in a 8-pin SOP with tin-matte contact plating.
Analog Devices AD5337BRMZ-REEL technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 14.8KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 14.8KS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5337BRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
