
Dual 8-bit voltage output digital-to-analog converter (DAC) with a 2-wire serial interface. Features a 2.5V to 5.5V supply range, 14.8KS/s conversion rate, and 0.5LSB integral nonlinearity. Operates from -40°C to 105°C with a maximum power dissipation of 1.9mW. Includes 2 DAC channels and a unipolar output polarity.
Analog Devices AD5337BRMZ-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 14.8KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 14.8KS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
