
Dual voltage output, 10-bit digital-to-analog converter (DAC) IC with a 2-wire serial interface. Features a 2.5 V to 5.5 V supply voltage range, 10-bit resolution, and a sampling rate of 14.8 kS/s. Offers a typical integral nonlinearity of 4 LSB and a settling time of 7 µs. Operates across a temperature range of -40°C to 105°C. Packaged in SOP with Tin/Lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5338ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 14.8KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.9mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 14.8KS/s |
| Settling Time | 7us |
| Slew Rate | 0.7V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5338ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
