
Dual voltage output 10-bit digital-to-analog converter (DAC) with a 2-wire serial interface. Features a 2.5V to 5.5V supply range, 14.8 kS/s conversion rate, and 7µs settling time. Offers bipolar and unipolar output polarity with a maximum output voltage of 5.5V. Integral nonlinearity is 4 LSB. Packaged in SOP with a maximum power dissipation of 1.9mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5338ARMZ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Conversion Rate | 14.8KS/s |
| Differential Output | No |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.9mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 14.8KS/s |
| Settling Time | 7us |
| Slew Rate | 0.7V/µs |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5338ARMZ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
