Dual voltage output, 10-bit digital-to-analog converter (DAC) with a 2-wire serial interface. Features a 2.5 V to 5.5 V supply voltage range, 14.8 kS/s conversion rate, and 7 µs settling time. Offers 2 DAC channels with bipolar or unipolar output polarity and a maximum output voltage of 5.5 V. Integral nonlinearity is 2 LSB, with a slew rate of 0.7 V/µs. Packaged in SOP with a height of 0.95mm, length of 3.2mm, and width of 30.2mm.
Analog Devices AD5338BRMZ-1 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 14.8KS/s |
| Differential Output | No |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.9mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 14.8KS/s |
| Settling Time | 7us |
| Slew Rate | 0.7V/µs |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5338BRMZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
