Dual 10-bit voltage output digital-to-analog converters (DACs) offer a 2.5V to 5.5V supply range and a 2-wire serial interface. Featuring a 14.8 kS/s conversion rate and 7µs settling time, these DACs provide unipolar output with a maximum output voltage of 5.5V. Integral nonlinearity is specified at 2 LSB, with a slew rate of 0.7V/µs. Operating across a -40°C to 105°C temperature range, the component is available in a 1000-piece tape and reel package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5338BRMZ-1REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Conversion Rate | 14.8KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 14.8KS/s |
| Settling Time | 7us |
| Slew Rate | 0.7V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5338BRMZ-1REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
