Dual 10-bit Digital-to-Analog Converter (DAC) featuring an integrated 2 ppm/°C voltage reference. This surface mount component offers a 2-wire I²C serial interface for efficient communication. It provides two voltage output channels with a maximum output voltage of 5V and a minimum of 500mV. Operating across a wide temperature range of -40°C to 105°C, this RoHS compliant DAC boasts a 10-bit resolution and a signal-to-noise ratio of 90dB.
Sign in to ask questions about the Analog Devices AD5338RBCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5338RBCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 500mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 7.2mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Series | nanoDAC™ |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5338RBCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
