Dual 10-bit Digital-to-Analog Converter (DAC) featuring a 2 ppm/°C internal voltage reference. This nanoDAC® offers a 10-bit resolution with an Integral Nonlinearity (INL) of 1 LSB and a Signal-to-Noise Ratio (SNR) of 90 dB. It supports I²C, SPI, and serial 2-wire interfaces, operating from a 2.7V to 5.5V supply. The device provides a voltage output with a settling time of 5 µs and a sampling rate of 400 kS/s. Packaged in a TSSOP for surface mounting, it operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD5338RBRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5338RBRUZ technical specifications.
| Package/Case | TSSOP |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, SPI, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 500mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 7.2mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Series | nanoDAC® |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Current | 1.1mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5338RBRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
