
Dual 10-bit digital-to-analog converter (DAC) featuring an I²C interface. Offers a 2 ppm/°C internal voltage reference and a 10-bit resolution. Operates with a supply voltage range of 2.7V to 5.5V, providing a voltage output from 500mV to 5V. Achieves an integral nonlinearity of 0.5 LSB and a signal-to-noise ratio of 90 dB. Packaged in a TSSOP for surface mounting, this component is RoHS compliant and operates across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD5338RBRUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5338RBRUZ-RL7 technical specifications.
| Package/Case | TSSOP |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 500mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 7.2mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Series | nanoDAC™ |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5338RBRUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
