
Dual 12-bit voltage output digital-to-analog converters (DACs) with a 2-wire serial interface. Features a 2.5 V to 5.5 V supply range, 14.8 kS/s conversion rate, and 8 µs settling time. Integral nonlinearity is 16 LSB. Operates from -40°C to 105°C in a SOP package with Tin/Lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5339ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 14.8KS/s |
| Differential Output | No |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.9mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 14.8KS/s |
| Settling Time | 8us |
| Supply Current | 300uA |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5339ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
