
The AD5339ARM-REEL7 is a 12-bit dual digital-to-analog converter (DAC) with a conversion rate of 14.8 kilosamples per second. It features a 2-wire serial interface and is packaged in an MSOP-8 package. The device operates over a temperature range of -40°C to 105°C and is supplied with a voltage between 2.5V and 5.5V. The AD5339ARM-REEL7 is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD5339ARM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5339ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 14.8KS/s |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5339ARM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
