
Dual voltage output, 12-bit digital-to-analog converter (DAC) featuring a 2-wire I2C interface. Operates from a 2.5V to 5.5V supply, consuming 250µA and offering a 14.8 kS/s conversion rate. Provides 12-bit resolution with an integral nonlinearity of 8 LSB and a settling time of 8µs. Housed in a 3mm x 3mm SOP package with matte tin plating.
Analog Devices AD5339BRMZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 14.8KS/s |
| Differential Output | No |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.9mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 14.8KS/s |
| Settling Time | 8us |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5339BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
