
Dual-channel, 12-bit voltage-output digital-to-analog converter (DAC) with a unipolar output polarity. Features a 14.8 kS/s conversion rate and a settling time of 10 µs. Operates with a supply voltage range of 2.5V to 5.5V and a maximum power dissipation of 1.9mW. Interface options include I2C and 2-wire serial communication. Packaged in an 8-MSOP with tin-matte contact plating, this component is RoHS compliant and suitable for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5339BRMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 14.8KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 14.8KS/s |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5339BRMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
