
Dual rail-to-rail voltage output 12-bit DAC with parallel interface. Features 125 kS/s conversion rate, 0.2 LSB differential nonlinearity, and 16 LSB integral nonlinearity. Operates from a 2.5V to 5.5V supply, with output voltage ranging from 250mV to 5.5V. Surface mountable in a 28-lead TSSOP package with tin-matte contact plating.
Analog Devices AD5342BRUZ-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Nonlinearity | 0.2LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Slew Rate | 0.7V/µs |
| Weight | 0.014215oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5342BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
