
The AD5344BRUZ-REEL is a 12-bit digital-to-analog converter with a conversion rate of 125KS/s. It has four channels and is available in a TSSOP-28 package. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS. The AD5344BRUZ-REEL is a surface-mount device with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V.
Analog Devices AD5344BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5344BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
