
Octal voltage output 8-bit digital-to-analog converter featuring a parallel interface and a sampling rate of 167 kS/s. This component offers 8-bit resolution with an integral nonlinearity of 1 LSB and a settling time of 6 µs. Operating from a single 2.5 V to 5.5 V supply, it provides a voltage output range from 250 mV to 5.5 V. The device is housed in a TSSOP package with tin/lead contact plating and a maximum power dissipation of 8.3 mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5346BRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Power Dissipation | 8.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 8.3mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5346BRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
