
Octal voltage output 8-bit digital-to-analog converter featuring a parallel interface. This component operates with a supply voltage range of 2.5V to 5.5V and offers a conversion rate of 167KS/s. It boasts 8 DAC channels with a resolution of 8 bits and a settling time of 6µs. The device supports bipolar and unipolar output polarity and is housed in a TSSOP package with Tin, Matte contact plating.
Analog Devices AD5346BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Height | 1.2mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Power Dissipation | 8.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 8.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5346BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
