
Octal voltage output 10-bit digital-to-analog converter featuring a parallel interface and a conversion rate of 143 kS/s. Offers a unipolar output polarity with a voltage output type, settling time of 7 µs, and slew rate of 0.7 V/µs. Operates from a 2.5 V to 5.5 V supply voltage range, with integral nonlinearity of 4 LSB. Packaged in TSSOP with tin/lead contact plating, this component has a maximum power dissipation of 8.3 mW and an operating temperature range of -40°C to 105°C.
Analog Devices AD5347BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Power Dissipation | 8.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 8.3mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 0.7V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5347BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
